+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-76-212

Diamond hole saw; Ø: 12mm; Features: cooling wax cartridge


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-76-212
TME Symbol:
MN-76-212

Specification

Manufacturer
MODECO EXPERT
Type of power tool accessories
diamond hole saw
Diameter
12mm
Drill features
cooling wax cartridge
Thread
M14
Tools application
  • ceramics
  • for stoneware
  • granite
  • marble
Gross weight788 g
EAN code5906675455297
See other products in this category: Hole Saws MODECO EXPERT,
*
MN-76-212
10 in TME stock
Net price for quantities from 1 pcs - 17.56 USDGross price for quantities from 1 pcs - 17.56 USD
Net price for quantities from 5 pcs - 16.39 USDGross price for quantities from 5 pcs - 16.39 USD
Net price for quantities from 10 pcs - 15.80 USDGross price for quantities from 10 pcs - 15.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.