+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MNS2N3501UBP/TR

Transistor: NPN; bipolar; 150V; 300mA; 500mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MNS2N3501UBP/TR
TME Symbol:
MNS2N3501UBP/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
150V
Collector current
0.3A
Power dissipation
0.5W
Mounting
SMD
Kind of package
reel, tape
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN SMD transistors MICROCHIP TECHNOLOGY,
*
MNS2N3501UBP/TR
0 in TME stock
Net price for quantities from 23 pcs - 15.80 USDGross price for quantities from 23 pcs - 15.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 23.
Multiplicity: 1.