+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3010

Optotriac; 7.5kV; Uout: 250V; DIP6; Ch: 1

Manufacturer: ONSEMI

Manufacturer part number:
MOC3010
TME Symbol:
MOC3010

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
7.5kV
Output voltage
250V
Kind of output
without zero voltage crossing driver
Case
DIP6
Max. off-state voltage
3V
Trigger current
8mA
Mounting
THT
Number of channels
1
Gross weight0.453 g
See other products in this category: Optotriacs ONSEMI,
*
MOC3010
313 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs