+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3010SR2M

Optotriac; 4.17kV; Uout: 250V; triac; SMT6; Ch: 1; MOC301XM

Manufacturer: ONSEMI

Manufacturer part number:
MOC3010SR2M
TME Symbol:
MOC3010SR2M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Output voltage
250V
Kind of output
triac
Case
SMT6
Max. off-state voltage
3V
Trigger current
15mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC301XM
Kind of package
reel, tape
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3010SR2M
0 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.29 USD
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
Net price for quantities from 4000 pcs - 0.26 USDGross price for quantities from 4000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)