+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3020XSM

Optotriac; 5kV; Uout: 400V; triac; SMD6; Ch: 1; MOC302_; tube

Manufacturer: ISOCOM

Manufacturer part number:
MOC3020XSM
TME Symbol:
MOC3020XSM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
400V
Kind of output
triac
Case
SMD6
Max. off-state voltage
6V
Trigger current
30mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC302_
Kind of package
tube
Conform to the norm
VDE
Gross weight0.343 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3020XSM
1126 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 65 pcs - 0.54 USDGross price for quantities from 65 pcs - 0.54 USD
Net price for quantities from 130 pcs - 0.46 USDGross price for quantities from 130 pcs - 0.46 USD
Net price for quantities from 520 pcs - 0.35 USDGross price for quantities from 520 pcs - 0.35 USD
Net price for quantities from 1040 pcs - 0.31 USDGross price for quantities from 1040 pcs - 0.31 USD
Net price for quantities from 1950 pcs - 0.29 USDGross price for quantities from 1950 pcs - 0.29 USD
Net price for quantities from 4875 pcs - 0.26 USDGross price for quantities from 4875 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs