+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3021SM

Optotriac; 5.3kV; Uout: 400V; SMT6; Ch: 1; MOC302XM


Manufacturer: ONSEMI

Manufacturer part number:
MOC3021SM
TME Symbol:
MOC3021SM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
400V
Kind of output
without zero voltage crossing driver
Case
SMT6
Max. off-state voltage
3V
Trigger current
15mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC302XM
Gross weight0.435 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3021SM
1402 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs