+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3022VM

Optotriac; 4.17kV; Uout: 400V; triac; DIP6; Ch: 1; MOC302XM

Manufacturer: ONSEMI

Manufacturer part number:
MOC3022VM
TME Symbol:
MOC3022VM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Output voltage
400V
Kind of output
triac
Case
DIP6
Trigger current
10mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC302XM
Gross weight0.446 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3022VM
362 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 2000 pcs - 0.28 USDGross price for quantities from 2000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs