+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3022XSM

Optotriac; 5kV; Uout: 400V; triac; SMD6; Ch: 1; MOC302_; tube

Manufacturer: ISOCOM

Manufacturer part number:
MOC3022XSM
TME Symbol:
MOC3022XSM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
400V
Kind of output
triac
Case
SMD6
Max. off-state voltage
6V
Trigger current
10mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC302_
Kind of package
tube
Conform to the norm
VDE
Gross weight0.343 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3022XSM
1388 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 65 pcs - 0.53 USDGross price for quantities from 65 pcs - 0.53 USD
Net price for quantities from 130 pcs - 0.45 USDGross price for quantities from 130 pcs - 0.45 USD
Net price for quantities from 325 pcs - 0.39 USDGross price for quantities from 325 pcs - 0.39 USD
Net price for quantities from 520 pcs - 0.37 USDGross price for quantities from 520 pcs - 0.37 USD
Net price for quantities from 1040 pcs - 0.36 USDGross price for quantities from 1040 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs