+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3033

Optotriac; 5kV; triac; DIP6; Ch: 1; MOC303_; tube


Manufacturer: ISOCOM

Manufacturer part number:
MOC3033
TME Symbol:
MOC3033

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Max. off-state voltage
6V
Trigger current
5mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC303_
Kind of package
tube
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3033
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 65 pcs - 0.49 USDGross price for quantities from 65 pcs - 0.49 USD
Net price for quantities from 130 pcs - 0.43 USDGross price for quantities from 130 pcs - 0.43 USD
Net price for quantities from 260 pcs - 0.38 USDGross price for quantities from 260 pcs - 0.38 USD
Net price for quantities from 520 pcs - 0.34 USDGross price for quantities from 520 pcs - 0.34 USD
Net price for quantities from 1040 pcs - 0.29 USDGross price for quantities from 1040 pcs - 0.29 USD