+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3041SR2M

Optotriac; 4.17kV; Uout: 400V; PDIP6; Ch: 1; MOC304XM; 2kV/μs


Manufacturer: ONSEMI

Manufacturer part number:
MOC3041SR2M
TME Symbol:
MOC3041SR2M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Output voltage
400V
Kind of output
triac, zero voltage crossing driver
Case
PDIP6
Max. off-state voltage
6V
Trigger current
15mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC304XM
Slew rate
2kV/μs
Gross weight0.584 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3041SR2M
707 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 30 pcs - 0.59 USDGross price for quantities from 30 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 300 pcs - 0.43 USDGross price for quantities from 300 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 2000 pcs - 0.35 USDGross price for quantities from 2000 pcs - 0.35 USD
Net price for quantities from 5000 pcs - 0.33 USDGross price for quantities from 5000 pcs - 0.33 USD
Packaging method by the manufacturer:Reel = 1 000 pcs