+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3042XSM

Optotriac; 5kV; Uout: 400V; triac; SMD6; Ch: 1; MOC304_; tube

Manufacturer: ISOCOM

Manufacturer part number:
MOC3042XSM
TME Symbol:
MOC3042XSM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
400V
Kind of output
triac
Case
SMD6
Max. off-state voltage
6V
Trigger current
10mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC304_
Kind of package
tube
Conform to the norm
VDE
Gross weight0.342 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3042XSM
870 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 65 pcs - 0.51 USDGross price for quantities from 65 pcs - 0.51 USD
Net price for quantities from 130 pcs - 0.45 USDGross price for quantities from 130 pcs - 0.45 USD
Net price for quantities from 325 pcs - 0.41 USDGross price for quantities from 325 pcs - 0.41 USD
Net price for quantities from 520 pcs - 0.39 USDGross price for quantities from 520 pcs - 0.39 USD
Net price for quantities from 650 pcs - 0.39 USDGross price for quantities from 650 pcs - 0.39 USD
Net price for quantities from 1040 pcs - 0.38 USDGross price for quantities from 1040 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs