+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3051

Optotriac; 5kV; triac; DIP6; Ch: 1; MOC305_; tube


Manufacturer: ISOCOM

Manufacturer part number:
MOC3051
TME Symbol:
MOC3051

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Max. off-state voltage
6V
Trigger current
15mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC305_
Kind of package
tube
Gross weight0.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3051
1021 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 0.98 USDGross price for quantities from 5 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 65 pcs - 0.51 USDGross price for quantities from 65 pcs - 0.51 USD
Net price for quantities from 130 pcs - 0.46 USDGross price for quantities from 130 pcs - 0.46 USD
Net price for quantities from 260 pcs - 0.42 USDGross price for quantities from 260 pcs - 0.42 USD
Net price for quantities from 520 pcs - 0.39 USDGross price for quantities from 520 pcs - 0.39 USD
Net price for quantities from 1040 pcs - 0.33 USDGross price for quantities from 1040 pcs - 0.33 USD
Packaging method by the manufacturer:
Tube = 65 pcs