+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3051SM

Optotriac; 5kV; triac; SMD6; Ch: 1; MOC305_; tube

Manufacturer: ISOCOM

Manufacturer part number:
MOC3051SM
TME Symbol:
MOC3051SM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
SMD6
Max. off-state voltage
6V
Trigger current
15mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC305_
Kind of package
tube
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3051SM
0 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 65 pcs - 0.56 USDGross price for quantities from 65 pcs - 0.56 USD
Net price for quantities from 130 pcs - 0.50 USDGross price for quantities from 130 pcs - 0.50 USD
Net price for quantities from 260 pcs - 0.46 USDGross price for quantities from 260 pcs - 0.46 USD
Net price for quantities from 520 pcs - 0.42 USDGross price for quantities from 520 pcs - 0.42 USD
Net price for quantities from 1040 pcs - 0.36 USDGross price for quantities from 1040 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.