+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3052SVM

Optotriac; 4.17kV; Uout: 600V; triac; DIP6; Ch: 1; MOC3052M; 1kV/μs

Manufacturer: ONSEMI

Manufacturer part number:
MOC3052SVM
TME Symbol:
MOC3052SVM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Output voltage
600V
Kind of output
triac
Case
DIP6
Trigger current
10mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC3052M
Slew rate
1kV/μs
Gross weight0.428 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3052SVM
22 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs