+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3053M

Optotriac; 4.17kV; Uout: 600V; DIP6; Ch: 1; MOC3053M

Manufacturer: ONSEMI

Manufacturer part number:
MOC3053M
TME Symbol:
MOC3053M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Output voltage
600V
Kind of output
triac, without zero voltage crossing driver
Case
DIP6
Max. off-state voltage
3V
Trigger current
6mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC3053M
Gross weight0.358 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3053M
0 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)