+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3061M

Optotriac; 5.3kV; Uout: 600V; zero voltage crossing driver; DIP6

Manufacturer: ONSEMI

Manufacturer part number:
MOC3061M
TME Symbol:
MOC3061M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
600V
Kind of output
zero voltage crossing driver
Case
DIP6
Max. off-state voltage
3V
Trigger current
15mA
Mounting
THT
Gross weight0.454 g
Certificates
See other products in this category: Optotriacs ONSEMI,
*
MOC3061M
1817 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 30 pcs - 0.44 USDGross price for quantities from 30 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 300 pcs - 0.35 USDGross price for quantities from 300 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs