+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3061X

Optotriac; 5kV; Uout: 600V; triac; DIP6; Ch: 1; MOC306_; tube


Manufacturer: ISOCOM

Manufacturer part number:
MOC3061X
TME Symbol:
MOC3061X

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
600V
Kind of output
triac
Case
DIP6
Max. off-state voltage
6V
Trigger current
15mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC306_
Kind of package
tube
Conform to the norm
VDE
Gross weight0.358 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3061X
997 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 65 pcs - 0.51 USDGross price for quantities from 65 pcs - 0.51 USD
Net price for quantities from 130 pcs - 0.45 USDGross price for quantities from 130 pcs - 0.45 USD
Net price for quantities from 325 pcs - 0.39 USDGross price for quantities from 325 pcs - 0.39 USD
Net price for quantities from 520 pcs - 0.38 USDGross price for quantities from 520 pcs - 0.38 USD
Net price for quantities from 650 pcs - 0.37 USDGross price for quantities from 650 pcs - 0.37 USD
Net price for quantities from 1040 pcs - 0.36 USDGross price for quantities from 1040 pcs - 0.36 USD
Packaging method by the manufacturer:Tube = 65 pcs