+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3062SR2M

Optotriac; 4.17kV; triac; Gull wing 6; Ch: 1; MOC3062M; 0.6kV/μs

Manufacturer: ONSEMI

Manufacturer part number:
MOC3062SR2M
TME Symbol:
MOC3062SR2M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Kind of output
triac
Case
Gull wing 6
Trigger current
10mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC3062M
Slew rate
0.6kV/μs
Gross weight0.484 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3062SR2M
45 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs