+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3063

Optotriac; 5kV; Uout: 600V; zero voltage crossing driver; DIP6


Manufacturer: LITEON

Manufacturer part number:
MOC3063
TME Symbol:
MOC3063-LIT

Specification

Manufacturer
LITEON
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
600V
Kind of output
zero voltage crossing driver
Case
DIP6
Max. off-state voltage
6V
Trigger current
50mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC3063
Gross weight0.34 g
Certificates
See other products in this category: Optotriacs LITEON,
See other products from this series.:
*
MOC3063
5808 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 35 pcs - 0.30 USDGross price for quantities from 35 pcs - 0.30 USD
Net price for quantities from 65 pcs - 0.27 USDGross price for quantities from 65 pcs - 0.27 USD
Net price for quantities from 325 pcs - 0.22 USDGross price for quantities from 325 pcs - 0.22 USD
Net price for quantities from 520 pcs - 0.21 USDGross price for quantities from 520 pcs - 0.21 USD
Net price for quantities from 1040 pcs - 0.20 USDGross price for quantities from 1040 pcs - 0.20 USD
Net price for quantities from 2535 pcs - 0.19 USDGross price for quantities from 2535 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcsCardboard = 1 040 pcs