+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3063S-TA1

Optotriac; 5kV; Uout: 600V; zero voltage crossing driver; Ch: 1


Manufacturer: LITEON

Manufacturer part number:
MOC3063S-TA1
TME Symbol:
MOC3063S-TA1

Specification

Manufacturer
LITEON
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
600V
Kind of output
zero voltage crossing driver
Case
Gull wing 6
Max. off-state voltage
6V
Trigger current
50mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC3063
Gross weight0.001 g
Certificates
See other products in this category: Optotriacs LITEON,
See other products from this series.:
*
MOC3063S-TA1
37600 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs