+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3063XSM

Optotriac; 5.3kV; Uout: 600V; zero voltage crossing driver

Manufacturer: ISOCOM

Manufacturer part number:
MOC3063XSM
TME Symbol:
MOC3063XSM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
600V
Kind of output
zero voltage crossing driver
Case
Gull wing 6
Max. off-state voltage
6V
Trigger current
5mA
Mounting
SMD
Gross weight0.341 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
*
MOC3063XSM
5890 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 65 pcs - 0.58 USDGross price for quantities from 65 pcs - 0.58 USD
Net price for quantities from 130 pcs - 0.48 USDGross price for quantities from 130 pcs - 0.48 USD
Net price for quantities from 325 pcs - 0.39 USDGross price for quantities from 325 pcs - 0.39 USD
Net price for quantities from 650 pcs - 0.34 USDGross price for quantities from 650 pcs - 0.34 USD
Net price for quantities from 1040 pcs - 0.31 USDGross price for quantities from 1040 pcs - 0.31 USD
Net price for quantities from 1300 pcs - 0.30 USDGross price for quantities from 1300 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs