+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3073M

Optotriac; 4.17kV; Uout: 800V; DIP6; Ch: 1; MOC3073M


Manufacturer: ONSEMI

Manufacturer part number:
MOC3073M
TME Symbol:
MOC3073M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Output voltage
800V
Kind of output
triac, without zero voltage crossing driver
Case
DIP6
Max. off-state voltage
3V
Trigger current
6mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC3073M
Gross weight0.452 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3073M
301 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
Packaging method by the manufacturer:Tube = 50 pcs