+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3073SVM

Optotriac; 4.17kV; Uout: 800V; triac; SMT6; Ch: 1; MOC3073M; tube

Manufacturer: ONSEMI

Manufacturer part number:
MOC3073SVM
TME Symbol:
MOC3073SVM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Output voltage
800V
Kind of output
triac
Case
SMT6
Max. off-state voltage
3V
Trigger current
6mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC3073M
Kind of package
tube
Conform to the norm
VDE
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3073SVM
0 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 7 pcs - 1.23 USDGross price for quantities from 7 pcs - 1.23 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 0.93 USD
Net price for quantities from 70 pcs - 0.89 USDGross price for quantities from 70 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 140 pcs - 0.85 USDGross price for quantities from 140 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)