+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3081XG

Optotriac; 5kV; triac; DIP6 Gullwing; Ch: 1; MOC308_; tube

Manufacturer: ISOCOM

Manufacturer part number:
MOC3081XG
TME Symbol:
MOC3081XG

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6 Gullwing
Max. off-state voltage
6V
Trigger current
15mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC308_
Kind of package
tube
Conform to the norm
VDE
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3081XG
0 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 65 pcs - 0.60 USDGross price for quantities from 65 pcs - 0.60 USD
Net price for quantities from 130 pcs - 0.54 USDGross price for quantities from 130 pcs - 0.54 USD
Net price for quantities from 260 pcs - 0.49 USDGross price for quantities from 260 pcs - 0.49 USD
Net price for quantities from 520 pcs - 0.45 USDGross price for quantities from 520 pcs - 0.45 USD
Net price for quantities from 1040 pcs - 0.39 USDGross price for quantities from 1040 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.