+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3083

Optotriac; 5kV; Uout: 800V; zero voltage crossing driver; DIP6

NEW

Manufacturer: LITEON

Manufacturer part number:
MOC3083
TME Symbol:
MOC3083-LIT

Specification

Manufacturer
LITEON
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
800V
Kind of output
zero voltage crossing driver
Case
DIP6
Max. off-state voltage
6V
Trigger current
10mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC3083
Gross weight0.36 g
Certificates
See other products in this category: Optotriacs LITEON,
See other products from this series.:
*
MOC3083
0 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 65 pcs - 0.30 USDGross price for quantities from 65 pcs - 0.30 USD
Net price for quantities from 130 pcs - 0.28 USDGross price for quantities from 130 pcs - 0.28 USD
Net price for quantities from 520 pcs - 0.27 USDGross price for quantities from 520 pcs - 0.27 USD
Net price for quantities from 1560 pcs - 0.25 USDGross price for quantities from 1560 pcs - 0.25 USD
Net price for quantities from 3120 pcs - 0.24 USDGross price for quantities from 3120 pcs - 0.24 USD
Net price for quantities from 6240 pcs - 0.22 USDGross price for quantities from 6240 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.