+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC8050M

Optocoupler; THT; Ch: 1; OUT: Darlington; Uinsul: 4.17kV; Uce: 80V


Manufacturer: ONSEMI

Manufacturer part number:
MOC8050M
TME Symbol:
MOC8050M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Insulation voltage
4.17kV
CTR@If
500%@10mA
Collector-emitter voltage
80V
Case
DIP6
Turn-on time
8.5µs
Turn-off time
95µs
Gross weight0.446 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
MOC8050M
0 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 750 pcs - 0.29 USDGross price for quantities from 750 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs