+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC8100

Optocoupler; THT; Ch: 1; OUT: Darlington; Uinsul: 5kV; Uce: 30V; DIP6


Manufacturer: ISOCOM

Manufacturer part number:
MOC8100
TME Symbol:
MOC8100

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
Collector-emitter voltage
30V
Case
DIP6
Max. off-state voltage
6V
Kind of package
tube
Number of pins
6
Manufacturer series
MOC810X
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
MOC8100
0 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 65 pcs - 0.31 USDGross price for quantities from 65 pcs - 0.31 USD
Net price for quantities from 130 pcs - 0.27 USDGross price for quantities from 130 pcs - 0.27 USD
Net price for quantities from 260 pcs - 0.24 USDGross price for quantities from 260 pcs - 0.24 USD
Net price for quantities from 520 pcs - 0.20 USDGross price for quantities from 520 pcs - 0.20 USD
Net price for quantities from 1040 pcs - 0.16 USDGross price for quantities from 1040 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.