+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOCD207M

Optocoupler; SMD; Ch: 2; OUT: transistor; Uinsul: 5.3kV; Uce: 70V; SO8


Manufacturer: ONSEMI

Manufacturer part number:
MOCD207M
TME Symbol:
MOCD207M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
transistor
Insulation voltage
5.3kV
CTR@If
100-200%@10mA
Collector-emitter voltage
70V
Case
SO8
Turn-on time
3µs
Turn-off time
2.8µs
Gross weight0.125 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
MOCD207M
0 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 3 000 pcs