+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOD-TEMP104C

Meter: temperature; digital,mounting; on panel; LCD; 3,5 digit

Manufacturer: AXIOMET

Manufacturer part number:
MOD-TEMP104C
TME Symbol:
MOD-TEMP104C

Specification

Manufacturer
AXIOMET
Type of meter
temperature
Measurement
temperature
Kind of meter
digital, mounting
Mounting
on panel
Mechanical mounting
screw type, suction lifter
Kind of display used
LCD
Display parameters
3,5 digit
Digit height
19mm
Temperature measuring range
-50...150°C
Temperature measurement accuracy
±1°C
Measuring unit
°C, °F
Sampling
1x/s
Probe length
60mm
Cable length
1m
Dimensions (W x H x D)
67x35x20mm
Weight with battery
45g
Temperature measurement resolution
0.1°C
Power supply
  • battery R03 AAA 1,5V x1
Measuring instrument features
  • 60mm long pointed measuring probe
  • acoustic indication of set MIN/MAX threshold values
  • low battery indicator
  • MIN/MAX function
  • ON/OFF button
  • suction cup on meter enclosure to be fixed
  • waterproof
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x1
Gross weight83.45 g

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others AXIOMET,
*
MOD-TEMP104C
21 in TME stock
Net price for quantities from 1 pcs - 15.88 USDGross price for quantities from 1 pcs - 15.88 USD
Net price for quantities from 5 pcs - 15.31 USDGross price for quantities from 5 pcs - 15.31 USD
Net price for quantities from 10 pcs - 13.85 USDGross price for quantities from 10 pcs - 13.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts