+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOF2WS-1M

Resistor: metal oxide; 1MΩ; THT; 2W; ±5%; 350V; Ø0.7x35mm; Ø4.2x11mm


Manufacturer: SR PASSIVES

Manufacturer part number:
MOF2WS-1M
TME Symbol:
MOF2WS-1M

Specification

Manufacturer
SR PASSIVES
Type of resistor
metal oxide
Resistance
1MΩ
Mounting
THT
Power
2W
Tolerance
±5%
Operating voltage
350V
Max. overload voltage
700V
Leads dimensions
Ø0.7x35mm
Body dimensions
Ø4.2x11mm
Leads
axial
Length
11mm
Diameter
4.2mm
Gross weight0.658 g
Certificates
See other products in this category: THT Resistors SR PASSIVES,
*
MOF2WS-1M
2960 in TME stock
Net price for quantities from 20 pcs - 0.06 USDGross price for quantities from 20 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 1 000 pcs