+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOR05SJ0560AFI

Resistor: metal oxide; 56Ω; THT; 5W; ±5%; 500V; Ø0.75x38mm; L: 26mm


Manufacturer: ROYALOHM

Manufacturer part number:
MOR05SJ0560AFI
TME Symbol:
MOR05SJ0560AFI

Specification

Manufacturer
ROYALOHM
Type of resistor
metal oxide
Resistance
56Ω
Mounting
THT
Power
5W
Tolerance
±5%
Operating voltage
500V
Max. overload voltage
800V
Leads dimensions
Ø0.75x38mm
Body dimensions
Ø8.5x26mm
Length
26mm
Diameter
8.5mm
Gross weight1.538 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
*
MOR05SJ0560AFI
0 in TME stock
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.