+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8937940000

Relay: solid state; SPST-NO; Ucntrl: 24VDC; 10A; 5÷33VDC; MOS; IP20

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8937940000

Alternative designations: MOS 24VDC/5-33VDC 10A

TME Symbol:
MOS-24VDC/5-33V10A

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
24V DC
Max. operating current
10A
Switched voltage
5...33V DC
Manufacturer series
MOS
Mounting
for DIN rail mounting
Body dimensions
6.1x97.8x88.1mm
IP rating
IP20
Indication
LED
Leads
screw terminals
Electrical connection
screw terminals
Operating temperature
-25...60°C
Lamp colour
green
Gross weight38.81 g
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
See other products from this series.:
*
8937940000
0 in TME stock
Net price for quantities from 1 pcs - 49.03 USDGross price for quantities from 1 pcs - 49.03 USD
Net price for quantities from 5 pcs - 46.07 USDGross price for quantities from 5 pcs - 46.07 USD
Net price for quantities from 10 pcs - 43.09 USDGross price for quantities from 10 pcs - 43.09 USD
Net price for quantities from 20 pcs - 40.12 USDGross price for quantities from 20 pcs - 40.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.