+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOTE-005-03-KL

Connection lead; 3m; Standard: Kinco; power


Manufacturer: Kinco

Manufacturer part number:
MOTE-005-03-KL
TME Symbol:
MOTE-005-03-KL

Specification

Manufacturer
Kinco
Type of sensors accessories
Connection lead
Cable length
3m
Standard
Kinco
Kind of cable
power
Gross weight280 g
Certificates
See other products in this category: Servo cables Kinco,
*
MOTE-005-03-KL
1 in TME stock
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts