+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOV-07D201K

Varistor: metal-oxide; THT; 130VAC; 170VDC; 200V; 1.2kA; Ø7mm; Ø: 7mm

Manufacturer: BOURNS

Manufacturer part number:
MOV-07D201K
TME Symbol:
MOV-07D201K

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
130V AC, 170V DC
Varistor voltage
200V
Varistor max current 8/20µs
1.2kA
Terminal pitch
5mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Operating temperature
-40...85°C
Tolerance
±10%
Capacitance
0.3nF
Gross weight0.4 g
Certificates
See other products in this category: THT varistors BOURNS,
*
MOV-07D201K
0 in TME stock
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.