+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOV-10D681K

Varistor: metal-oxide; THT; 420VAC; 560VDC; 680V; 2.5kA; Ø10mm; ±10%


Manufacturer: BOURNS

Manufacturer part number:
MOV-10D681K
TME Symbol:
MOV-10D681K

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
420V AC, 560V DC
Varistor voltage
680V
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Body dimensions
Ø10mm
Diameter
10mm
Height
10mm
Operating temperature
-40...105°C
Tolerance
±10%
Capacitance
0.15nF
Gross weight1.2 g
Certificates
See other products in this category: THT varistors BOURNS,
*
MOV-10D681K
0 in TME stock
Net price for quantities from 6400 pcs - 0.13 USDGross price for quantities from 6400 pcs - 0.13 USD
No. of pieces (Multiplicity: 6 400)
Minimum order quantity: 6 400.
Multiplicity: 6 400.