+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP-080125-2

Ferrite: toroidal; L: 7.1mm; Øint: 12.1mm; Øout: 21.1mm; 68nH; 200kHz

Manufacturer: MICROMETALS

Manufacturer part number:
MP-080125-2
TME Symbol:
MP-080125

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
7.1mm
Internal diameter
12.1mm
Outside diameter
21.1mm
Core material
Molybdenum Permalloy
Inductance factor AL
68nH
Max. frequency
200kHz
Gross weight9.5 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MP-080125-2
0 in TME stock
Net price for quantities from 1 pcs - 4.95 USDGross price for quantities from 1 pcs - 4.95 USD
Net price for quantities from 5 pcs - 4.48 USDGross price for quantities from 5 pcs - 4.48 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.00 USD
Net price for quantities from 100 pcs - 3.36 USDGross price for quantities from 100 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)