+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP-090026-2

Ferrite: toroidal; L: 8.4mm; Øint: 13.4mm; Øout: 23.6mm; 19nH; 200kHz

Manufacturer: MICROMETALS

Manufacturer part number:
MP-090026-2
TME Symbol:
MP-090026

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
8.4mm
Internal diameter
13.4mm
Outside diameter
23.6mm
Core material
Molybdenum Permalloy
Inductance factor AL
19nH
Max. frequency
200kHz
Gross weight10.55 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MP-090026-2
0 in TME stock
Net price for quantities from 1 pcs - 4.58 USDGross price for quantities from 1 pcs - 4.58 USD
Net price for quantities from 5 pcs - 4.10 USDGross price for quantities from 5 pcs - 4.10 USD
Net price for quantities from 25 pcs - 3.69 USDGross price for quantities from 25 pcs - 3.69 USD
Net price for quantities from 100 pcs - 3.11 USDGross price for quantities from 100 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.