+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP-092160-2

Ferrite: toroidal; L: 9.7mm; Øint: 13.7mm; Øout: 24.2mm; 135nH

Manufacturer: MICROMETALS

Manufacturer part number:
MP-092160-2
TME Symbol:
MP-092160

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
9.7mm
Internal diameter
13.7mm
Outside diameter
24.2mm
Core material
Molybdenum Permalloy
Inductance factor AL
135nH
Max. frequency
200kHz
Gross weight18.16 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MP-092160-2
0 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 5 pcs - 4.20 USDGross price for quantities from 5 pcs - 4.20 USD
Net price for quantities from 25 pcs - 3.81 USDGross price for quantities from 25 pcs - 3.81 USD
Net price for quantities from 100 pcs - 3.18 USDGross price for quantities from 100 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)