+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0012/RD

Switch: push-button; Pos: 2; SPST-NO; 0.25A/250VAC; 2A/12VDC; MP00


Manufacturer: BULGIN

Manufacturer part number:
MP0012/RD
TME Symbol:
MP0012/RD

Specification

Manufacturer
BULGIN
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.25A / 250V AC
DC contacts rating @R
2A / 12V DC
Switching method
OFF-(ON)
Illumination
none
Leads
screw
Max. contact resistance:
15mΩ
Operating Force
9.2N
Button shape
round
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
chrome plated brass
Contact plating
silver plated
Actuator colour
red
Panel thickness
max. 10.3mm
Mounting
on panel
Manufacturer series
MP00
Operating temperature
-20...85°C
Gross weight21.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Standard Switches BULGIN,
See other products from this series.:
*
MP0012/RD
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.70 USDGross price for quantities from 1 pcs - 15.70 USD
Net price for quantities from 10 pcs - 14.71 USDGross price for quantities from 10 pcs - 14.71 USD
Net price for quantities from 25 pcs - 13.89 USDGross price for quantities from 25 pcs - 13.89 USD
Net price for quantities from 50 pcs - 12.99 USDGross price for quantities from 50 pcs - 12.99 USD
Net price for quantities from 100 pcs - 11.85 USDGross price for quantities from 100 pcs - 11.85 USD
Net price for quantities from 125 pcs - 11.48 USDGross price for quantities from 125 pcs - 11.48 USD
Net price for quantities from 250 pcs - 10.28 USDGross price for quantities from 250 pcs - 10.28 USD
Packaging method by the manufacturer:
Tray = 25 pcs