+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP01EA045

Diode: Schottky rectifying; SOD123F; SMD; 45V; 1A; reel,tape

Manufacturer: KYOCERA AVX

Manufacturer part number:
MP01EA045
TME Symbol:
MP01EA045

Specification

Manufacturer
KYOCERA AVX
Type of diode
Schottky rectifying
Case
SOD123F
Mounting
SMD
Max. off-state voltage
45V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.55V
Max. forward impulse current
18A
Kind of package
reel, tape
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes KYOCERA AVX,
*
MP01EA045
0 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)