+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP1584EN-LF-Z

PMIC; DC/DC converter; Uin: 4.5÷28VDC; Uout: 0.8÷25VDC; 3A; SO8-EP


Manufacturer: MONOLITHIC POWER SYSTEMS

Manufacturer part number:
MP1584EN-LF-Z
TME Symbol:
MP1584EN-LF-Z

Specification

Manufacturer
MONOLITHIC POWER SYSTEMS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...28V DC
Output voltage
0.8...25V DC
Output current
3A
Case
SO8-EP
Mounting
SMD
Frequency
0.1...1.5MHz
Topology
buck
Number of channels
1
Operating temperature
-20...125°C
Kind of package
reel, tape
Gross weight0.1 g
Certificates
*
MP1584EN-LF-Z
0 in TME stock
Net price for quantities from 5000 pcs - 1.69 USDGross price for quantities from 5000 pcs - 1.69 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.