+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP 1912

Mounting plate; zinc-plated steel; W: 140mm; L: 100mm; Thk: 1.5mm

Manufacturer: FIBOX

Manufacturer part number:
MP 1912
TME Symbol:
MP1912

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
zinc-plated steel
Width
140mm
Length
0.1m
Thickness
1.5mm
Related items
TA1912
Application - series/manufacturer
TEMPO
Gross weight164.621 g
Certificates
EAN code6418074061119

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
MP 1912
0 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 4 pcs - 4.50 USDGross price for quantities from 4 pcs - 4.50 USD
Net price for quantities from 8 pcs - 4.19 USDGross price for quantities from 8 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.