+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP20W23F

Contact; male; 20; eco|mate Aquarius,RT360; gold flash; bulk; 7.5A

Manufacturer: AMPHENOL

Manufacturer part number:
MP20W23F
TME Symbol:
MP20W23F

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
contact
Kind of connector
male
Contact size
20
Application - series/manufacturer
eco|mate Aquarius, RT360
Contact plating
gold flash
Wire size
22AWG...20AWG
Kind of package
bulk
Electrical mounting
crimped
Connectors application
connectors
Mechanical mounting
for cable
Current rating
7.5A
Quantity in set/package
500pcs.
Trade name
Ecomate RM
Gross weight0.491 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
MP20W23F
442 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.06 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 200 pcs - 0.86 USDGross price for quantities from 200 pcs - 0.86 USD
Net price for quantities from 250 pcs - 0.83 USDGross price for quantities from 250 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.78 USD
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs