+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP2161GJ-Z

PMIC; DC/DC converter; Uin: 2.5÷6VDC; 2A; TSOT23-8; SMD; 1.5MHz

Manufacturer: MONOLITHIC POWER SYSTEMS

Manufacturer part number:
MP2161GJ-Z
TME Symbol:
MP2161GJ-Z

Specification

Manufacturer
MONOLITHIC POWER SYSTEMS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...6V DC
Output current
2A
Case
TSOT23-8
Mounting
SMD
Frequency
1.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Gross weight0.1 g
Certificates
*
MP2161GJ-Z
0 in TME stock
Net price for quantities from 3000 pcs - 0.80 USDGross price for quantities from 3000 pcs - 0.80 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.