+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP2315GJ-Z

PMIC; DC/DC converter; Uin: 4.5÷24VDC; Uout: 0.8÷22.8VDC; 3A; SMD

Manufacturer: MONOLITHIC POWER SYSTEMS

Manufacturer part number:
MP2315GJ-Z
TME Symbol:
MP2315GJ-Z

Specification

Manufacturer
MONOLITHIC POWER SYSTEMS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...24V DC
Output voltage
0.8...22.8V DC
Output current
3A
Case
TSOT23-8
Mounting
SMD
Frequency
420...620kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Duty cycle factor
0...95%
Gross weight0.024 g
Certificates

WATCH VIDEO

*
MP2315GJ-Z
0 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 3 pcs - 2.60 USDGross price for quantities from 3 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 25 pcs - 1.99 USDGross price for quantities from 25 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 1.73 USD
Net price for quantities from 250 pcs - 1.60 USDGross price for quantities from 250 pcs - 1.60 USD
Net price for quantities from 500 pcs - 1.54 USDGross price for quantities from 500 pcs - 1.54 USD
Net price for quantities from 3000 pcs - 1.44 USDGross price for quantities from 3000 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs