+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP2384GG-P

PMIC; DC/DC converter; Uin: 4.5÷24VDC; Uout: 0.6÷13VDC; 4A; QFN11


Manufacturer: MONOLITHIC POWER SYSTEMS

Manufacturer part number:
MP2384GG-P
TME Symbol:
MP2384GG-P

Specification

Manufacturer
MONOLITHIC POWER SYSTEMS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...24V DC
Output voltage
0.6...13V DC
Output current
4A
Case
QFN11
Mounting
SMD
Frequency
700kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Gross weight0.01 g
Certificates
*
MP2384GG-P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 5 pcs - 1.72 USDGross price for quantities from 5 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 250 pcs - 1.18 USDGross price for quantities from 250 pcs - 1.18 USD