+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP 2419

Mounting plate; zinc-plated steel; W: 210mm; L: 160mm; Thk: 1.5mm

Manufacturer: FIBOX

Manufacturer part number:
MP 2419
TME Symbol:
MP2419

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
zinc-plated steel
Width
210mm
Length
160mm
Thickness
1.5mm
Related items
TA2419
Application - series/manufacturer
TEMPO
Gross weight371.56 g
Certificates
EAN code6418074061133

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
MP 2419
73 in TME stock
Net price for quantities from 1 pcs - 8.61 USDGross price for quantities from 1 pcs - 8.61 USD
Net price for quantities from 5 pcs - 8.11 USDGross price for quantities from 5 pcs - 8.11 USD
Net price for quantities from 10 pcs - 7.60 USDGross price for quantities from 10 pcs - 7.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs