+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP2451DJ-LF-P

PMIC; DC/DC converter; Uin: 3.3÷36VDC; Uout: 0.8÷28.8VDC; 0.6A

Manufacturer: MONOLITHIC POWER SYSTEMS

Manufacturer part number:
MP2451DJ-LF-P
TME Symbol:
MP2451DJ-LF-P

Specification

Manufacturer
MONOLITHIC POWER SYSTEMS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.3...36V DC
Output voltage
0.8...28.8V DC
Output current
0.6A
Case
TSOT23-6
Mounting
SMD
Frequency
2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Gross weight0.01 g
Certificates
*
MP2451DJ-LF-P
0 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 2 pcs - 2.38 USDGross price for quantities from 2 pcs - 2.38 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.80 USDGross price for quantities from 25 pcs - 1.80 USD
Net price for quantities from 100 pcs - 1.69 USDGross price for quantities from 100 pcs - 1.69 USD
Net price for quantities from 250 pcs - 1.62 USDGross price for quantities from 250 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)