+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP2451DT-LF-Z

PMIC; DC/DC converter; Uin: 3.3÷36VDC; Uout: 0.8÷28.8VDC; 0.6A


Manufacturer: MONOLITHIC POWER SYSTEMS

Manufacturer part number:
MP2451DT-LF-Z
TME Symbol:
MP2451DT-LF-Z

Specification

Manufacturer
MONOLITHIC POWER SYSTEMS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.3...36V DC
Output voltage
0.8...28.8V DC
Output current
0.6A
Case
SOT23-6
Mounting
SMD
Frequency
2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Gross weight0.1 g
Certificates
*
MP2451DT-LF-Z
0 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 250 pcs - 1.75 USDGross price for quantities from 250 pcs - 1.75 USD
Net price for quantities from 500 pcs - 1.59 USDGross price for quantities from 500 pcs - 1.59 USD
Net price for quantities from 1000 pcs - 1.48 USDGross price for quantities from 1000 pcs - 1.48 USD
Net price for quantities from 3000 pcs - 1.42 USDGross price for quantities from 3000 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.