+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP 25/22

Mounting plate; steel; W: 175mm; L: 225mm; Thk: 1.5mm; Plating: zinc

Manufacturer: FIBOX

Manufacturer part number:
MP 25/22
TME Symbol:
MP25/22

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
175mm
Length
225mm
Thickness
1.5mm
Plating material
zinc
Related items
ABS25/22, PC25/22
Application - series/manufacturer
CARDMASTER
Gross weight461.4 g
Certificates
EAN code6418074059307

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
MP 25/22
2 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 3 pcs - 9.41 USDGross price for quantities from 3 pcs - 9.41 USD
Net price for quantities from 4 pcs - 8.83 USDGross price for quantities from 4 pcs - 8.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.